HARTING09051486921Steckverbinder, Mutterplatine
Conn Daughter Card M 48 POS 5.08mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Harting's daughter card 09051486921 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This M connector's 48 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a male type gender. It has a right angle body orientation. Its pitch is 5.08 mm. This is a 3-row connector. This device has a maximum current rating of 6 A. This backplane connector has an operating temperature of -55 to 125 °C. 09051486921 is housed in gray polycarbonate. This product is 16.1 mm tall. It uses the solder termination method.