HARTING09060009985Steckverbinderzubehör
Connector Accessories Code Comb Right Angle Pebble Gray
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
With this code comb 09060009985 connector accessory from Harting you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a right angle body orientation. This product is 109.55 mm long, 15 mm tall and 8 mm deep.