HARTING09061326931Steckverbinder, Mutterplatine
Conn DIN 41612 M 32Power POS 5.08mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Look no further than the din 41612 09061326931 backplane connector from Harting, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This M connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 5.08 mm. This is a 2-row connector. It has a male type gender. It has a right angle body orientation. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 93.9 mm long, 14.7 mm tall and 22 mm deep. 09061326931 is housed in thermoplastic. This backplane connector has an operating temperature of -55 to 125 °C.