Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 09110006225 connector contact from Harting comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This has a Connector Power connector. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method. This product is 39 mm long, 12.7 mm tall and 12.7 mm deep. Its wire is 7 AWG.