HARTING09120033011Steckverbinder, Telefon und Telekommunikation
Connector Telephone and Telecom M 8 POS Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
This 09120033011 discrete wire housing from Harting has secure locking mechanisms when used for larger power applications. This M connector has 8 M contacts. It has a maximum voltage rating of 25 V. It has a male type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 21 mm long, 21 mm tall and 44 mm deep.