HARTING09120033051Steckverbinder, rechteckig
Conn Rectangular M 3 POS Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Use this 09120033051 discrete wire housing from Harting for a durable connection between discrete wires. This M connector has 4 M contacts. It has a maximum voltage rating of 400 V. This is a 2-row connector. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 40 A. This rectangle connector has an operating temperature of -40 to 125 °C. Its wire is 8-16 AWG. This product is 21 mm long, 21 mm tall and 36.2 mm deep. 09120033051 is housed in polycarbonate.