HARTING09120053001Steckverbinder, rechteckig
Conn Rectangular M 5 POS Crimp ST Cable Mount Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 09120053001 discrete wire housing from Harting is designed for both small electronic devices as well as larger power applications. This M connector has 6 M contacts. It has a male type gender. It has a maximum voltage rating of 400 V. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 16 A. 09120053001 is housed in polycarbonate. This product is 39.5 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C. Its wire is 14-26 AWG.