HARTING09120123101Steckverbinder, rechteckig
Conn Rectangular F 12 POS Crimp ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Securely make a connection between a board and socket using this 09120123101 discrete wire housing developed by Harting. This F connector has 12 F contacts. It has a maximum voltage rating of 400 V. This is a 4-row connector. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 10 A. 09120123101 is housed in polycarbonate. Its wire is 14-20 AWG. This product is 21 mm long, 21 mm tall and 39.85 mm deep.