Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 09-14-000-6211 connector contact from Harting is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1.5 A. This has a Connector Backplane connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the solder termination method. This product is 23.9 mm long, 5.7 mm tall and 5.7 mm deep.