HARTING09140009901Steckverbinderzubehör
Connector Accessories Coding Pin Straight Steel Zinc Han-Modular®
Compliant with Exemption | |
EAR99 | |
Active | |
7318.14.10.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This code pin 09140009901 connector accessory from Harting is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 24.3 mm long with a diameter of 7 mm.