Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Backshells | |
Connector Rectangular | |
Zinc Die Cast | |
Zinc | |
-40 | |
125 | |
Hood | |
N/A | |
48 |
Have some wires? This carrier 09140010311 connector accessory from Harting is a must to make a good solid connection. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C. This product is 35 mm long and 48 mm.