HARTING09140010320Schrumpfbalgenadapter
Bulkhead Housing 180° Polycarbonate Han-Modular®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
Connector Rectangular | |
180° | |
Polycarbonate | |
-40 | |
85 | |
Pebble Gray | |
Bulkhead Housing | |
N/R | |
N/A | |
Han-Modular® |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this terminal block 09140010320 discrete wire housing from Harting is perfect for you! It has a maximum voltage rating of Cable Mount. Its pitch is 3.81 mm. It has a screw body orientation.