HARTING09140014622Steckverbinderzubehör
Connector Accessories Modular RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Han® Cat 5e
Compliant | |
EAR99 | |
NRND | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
This rj-45 09140014622 telephone and telecom connector manufactured from Harting is important for any telecom and telephone needs. This PL connector has 8 PL contacts. It has a maximum voltage rating of 50 V. It has a plug type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 1 A. This part has an operating temperature of -40 to 85 °C. 09140014622 is housed in polycarbonate.