HARTING09140014651Steckverbinder, andere
Conn USB Module/Terminal Block 4/4 POS Han-Modular®
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This screw 09140014651 connector accessory from Harting is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 34.2 mm long, 14.6 mm tall and 52 mm deep.