HARTING09140014721Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS ST Cable Mount 1 Port Han-Modular® Cat 6
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Harting brings you their latest rj-45 09140014721 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 8 F contacts. It has a female type gender. This is a 36.9-row connector. This device has a maximum current rating of Cable Mount A. Its wire is 14.65 AWG. 09140014721 is housed in 34.2 1. This rectangle connector has an operating temperature of -40 to 85 °C. This product is Straight mm deep.