Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 09140023021 discrete wire housing from Harting is perfect for you! This M connector has 2 M contacts. It has a maximum voltage rating of 5000 V. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. This product is 34.2 mm long, 29.3 mm tall and 59 mm deep. Its wire is 12-20 AWG. This rectangle connector has an operating temperature of -40 to 125 °C. 09140023021 is housed in polycarbonate.