Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Think of Harting's 09140032602 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This M connector has 3 M contacts. This is a 1-row connector. It has a maximum voltage rating of 690 V. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 40 A. Its wire is 8 AWG. This product is 34.2 mm long, 14.6 mm tall and 42.1 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C. 09140032602 is housed in polycarbonate.