HARTING09140063041Steckverbinder, rechteckig
Conn Rectangular M 6 POS Crimp ST Cable Mount Han-Modular®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Think of Harting's 09140063041 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This M connector has 6 M contacts. It has a straight body orientation. This is a 2-row connector. It has a male type gender. It has a maximum voltage rating of 830 V. This device has a maximum current rating of 16 A. 09140063041 is housed in polycarbonate. This product is 34.2 mm long, 14.6 mm tall and 39.2 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C.