HARTING09140082733Steckverbinder, rechteckig
Conn Rectangular F 8 POS Crimp ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 09140082733 discrete wire housing from Harting is perfect for you! This F connector has 8 F contacts. It has a female type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 16 A. 09140082733 is housed in polycarbonate. This product is 34.2 mm long, 14.6 mm tall and 37.9 mm deep. Its wire is 14-20 AWG. This rectangle connector has an operating temperature of -40 to 125 °C.