HARTING09140253001Steckverbinder, rechteckig
Conn Rectangular M 25 POS Crimp ST Cable Mount Han-Modular® Bag
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Harting's 09140253001 discrete wire housing provides a durable connection for discrete wires. This M connector has 25 M contacts. It has a straight body orientation. It has a maximum voltage rating of 50 V. This is a 3-row connector. It has a male type gender. This device has a maximum current rating of 5 A. This rectangle connector has an operating temperature of -40 to 125 °C. Its wire is 20-28 AWG. This product is 34.2 mm long, 14.6 mm tall and 34 mm deep. 09140253001 is housed in polycarbonate.