PHOENIX CONTACT0914442Stromkreisunterbrecher
Circuit Breaker Thermomagnetic 1Pole 1.5A 250VAC/65VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Thermal Magnetic | |
1 | |
250VAC|65VDC | |
1.5 | |
Toggle | |
-30 | |
60 | |
Screw | |
DIN Rail | |
2 |
Never worry about loading or shorting your electrical circuits by installing this thermomagnetic 0914442 circuit breaker from Phoenix Contact. It has a single pole. This device has a current rating of 1.5. The voltage rating is 250VAC|65VDC. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C. This product is 82.5 mm long, 96 mm tall and 12.5 mm deep.