HARTING09162723001Steckverbinder, rechteckig
Conn Rectangular M 72 POS Crimp ST Panel Mount
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Create a versatile connection with this m12 circular 09162723001 USB connector from Harting for a more rugged design. This socket type connector's 4 contacts that are made out of straight. Its pitch is Solder mm. It uses the cable mount termination method. This harting connector has an operating temperature of 1 °C.