HARTING09185066924Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce safety concerns with this shrouded 09185066924 header connector from Harting which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This M connector has 6 contacts that are plated with gold. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 1 A. It uses the solder termination method. This product is 27.2 mm long, 17.3 mm tall and 8.5 mm deep. This connector has an operating temperature of -55 to 125 °C. 09185066924 is housed in polybutylene terephthalate.