HARTING09185106323Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This shrouded 09185106323 header connector from Harting is used for jumper posts to support physical configuration options on printed circuit boards. This M connector has 10 contacts that are plated with gold. It has a male type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 2 A. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 09185106323 is housed in gray polybutylene terephthalate. This product is 20.32 mm long, 9.3 mm tall and 12.52 mm deep.