HARTING09-18-510-6914Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mounting this ejector 09185106914 header connector from Harting to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 10 contacts that are plated with gold. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. 09185106914 is housed in gray polybutylene terephthalate. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 32.3 mm long, 23.3 mm tall and 8.5 mm deep.