HARTING09185166914Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Harting brings you their ejector 09185166914 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 16 contacts that are plated with gold. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. 09185166914 is housed in gray polybutylene terephthalate. This product is 39.9 mm long, 23.3 mm tall and 8.5 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.