HARTING09185206813Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Look no further than the idc connector 09185206813 header connector from Harting, a great tool to use when board-to-board interconnects is required. This F connector has 20 F contacts. This is a 2-row connector. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This product is 30 mm long, 14.5 mm tall and 7.2 mm deep. It uses the idt termination method.