HARTING09185207324Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This shrouded 09185207324 header connector from Harting is used for jumper posts to support physical configuration options on printed circuit boards. This M connector has 20 contacts that are plated with gold. It has a straight body orientation. It has a male type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 1 A. It uses the solder termination method. 09185207324 is housed in polybutylene terephthalate. This product is 33.02 mm long, 9.45 mm tall and 9.2 mm deep. This connector has an operating temperature of -55 to 125 °C.