HARTING09185207914Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with Harting's ejector 09185207914 header connector. This M connector has 20 contacts that are plated with gold. Its pitch is 2.54 mm. It has a male type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A. It uses the solder termination method. This product is 45 mm long, 23.3 mm tall and 8.5 mm deep. This connector has an operating temperature of -55 to 125 °C. 09185207914 is housed in polybutylene terephthalate.