HARTING09185266904Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Make strong and binding connections on your circuit boards by adopting this ejector 09185266904 connector from Harting. This HDR connector has 26 HDR contacts. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 52.6 mm long, 25.75 mm tall and 8.5 mm deep.