HARTING09-18-534-7324Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Standard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with Harting's shrouded 09185347324 header connector. This HDR connector has 34 contacts that are plated with gold. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. It uses the solder termination method. This product is 50.8 mm long, 9.45 mm tall and 9.2 mm deep.