HARTING09-18-540-7902Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this ejector 09185407902 header connector from Harting. This HDR connector has 40 contacts that are plated with gold. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This product is 70.4 mm long, 25.75 mm tall and 8.5 mm deep. 09185407902 is housed in polybutylene terephthalate. It uses the solder termination method.