HARTING09185506903Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This ejector 09185506903 header connector from Harting is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 50 HDR contacts. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. This product is 83.1 mm long, 8.5 mm tall and 25.75 mm deep. It uses the solder termination method.