HARTING09195106324Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Think of Harting's shrouded 09195106324 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 10 HDR contacts. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It uses the solder termination method. This product is 20.32 mm long, 8.9 mm tall and 9.2 mm deep.