HARTING09195147324Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this shrouded 09195147324 header connector from Harting. This HDR connector has 14 contacts that are plated with gold. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This product is 25.4 mm long, 9.45 mm tall and 9.2 mm deep. It uses the solder termination method.