HARTING09200030301Schrumpfbalgenadapter
Bulkhead Housing 180° 3A Shell Size Powder Zinc Die Cast Single Lock Han®
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This specially designed housing 09200030301 connector accessory from Harting comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 40 mm tall.