HARTING09200105425Steckverbinderzubehör
Connector Accessories Cover Straight Nitrile Butadiene Rubber
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered cover 09200105425 connector accessory from Harting. It has a straight body orientation. This product is 71.5 mm long, 20 mm tall and 33 mm deep.