Mill-Max0923-0-15-20-78-14-11-0Steckverbinder, Kontakt
Contact PIN Solder ST SMD Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Never worry about a loose connection again with this 0923-0-15-20-78-14-11-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 1.82 mm long, 3.47 mm tall and 1.82 mm deep.