HARTING09231326921Steckverbinder, Mutterplatine
Conn DIN 41612 M 32 POS 2.54mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mounting this din 41612 09231326921 header connector from Harting to your printed circuit board can help you support multiple physical configuration options. This M connector's 32 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a male type gender. This is a 2-row connector. This device has a maximum current rating of 2 A. This product is 11 mm tall. This connector has an operating temperature of -55 to 125 °C. 09231326921 is housed in gray polybutylene terephthalate. It uses the solder termination method.