HARTING09232486850Steckverbinder, Mutterplatine
Conn DIN 41612 F 48 POS 2.54mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Connect two or more printed circuit boards together using din 41612 09232486850 backplane connectors developed by Harting, and create a computer system that meets your requirements. This F connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. This is a 3-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 2 A. 09232486850 is housed in thermoplastic. This product is 54.9 mm long, 11.6 mm tall and 10.5 mm deep. It uses the press fit termination method. This backplane connector has an operating temperature of -40 to 105 °C.