HARTING09-30-024-0421Schrumpfbalgenadapter
Hood 180° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
24B | |
180° | |
Die Cast Aluminum | |
Powder | |
-40 | |
125 | |
Dust Gray | |
Hood | |
Han® |
This hood 09300240421 backshell from Harting is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 24. This has a Connector Rectangular connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 120 mm long, 57 mm tall and 92 mm deep.