Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Never worry about a poor connection with this 09330006109 connector contact from Harting. It has a straight body orientation. This has a Connector Power connector. This product is 22.8 mm long and 4.5 mm. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C.