HARTING09330242691Steckverbinder, rechteckig
Conn Rectangular M 26 POS ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
An ideal solution for versatile electrical connections, this 09330242691 USB connector from Harting keeps a strong and rugged connection. It has a receptacle type gender. This male connector has 26 male contacts. It has a straight body orientation. This is a 2-row connector. This product is 111 mm long, 34 mm tall and 35 mm deep.