HARTING09330242701Steckverbinder, rechteckig
Conn Rectangular F 24Power/2Ground POS Screw ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Keep your versatile connections secure and strong with Harting's 09330242701 USB connector. It has a maximum voltage rating of 500 V. It has a plug type gender. It has a straight body orientation. This female connector's 24power / 2ground contacts that are made out of copper alloy. This device has a maximum current rating of 16 A. 09330242701 is housed in polycarbonate. It uses the screw termination method. This product is 111 mm long, 34 mm tall and 34.6 mm deep. This harting connector has an operating temperature of -40 to 125 °C.