HARTING09338102701Steckverbinder, rechteckig
Conn Rectangular F 10 POS Screw ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Printed circuit boards, wires, or any other electronic component can be easily and reliably connected together using one of Harting's terminal block 09338102701 USB connectors. It has a maximum voltage rating of 18.2. Its pitch is 5 mm. This female connector's 3 contacts that are made out of tin. This harting connector has an operating temperature of Cable Mount °C. It uses the screw termination method. This product is 320V mm long and 12 mm.