HARTING09338162601Steckverbinder, rechteckig
Conn Rectangular M 16 POS Crimp ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Rectangular | |
PL | |
16 | |
2 | |
Crimp | |
Straight | |
M | |
16 | |
400V | |
-40 | |
200 | |
10000 | |
Yes | |
84.5 | |
34.7 | |
34 | |
Panel Mount |
Is a direct socket to board linkage not functional for your project? Then use this circular 09338162601 discrete wire housing from Harting for a durable connection. This device has a maximum current rating of 12 A. 09338162601 is housed in -40 to 125.