HARTING09350022101Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 6 T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Never drop a call or phone connection using this rj-45 09350022101 telephone and telecom connector from Harting. This F connector has 8 F contacts. It has a right angle body orientation. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This product is 21 mm deep.