HARTING09-37-016-0301Schrumpfbalgenadapter
Bulkhead Mount Housing 180° 16B Shell Size Powder Die Cast Aluminum Double Lock Han®
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Backshells | |
16B | |
180° | |
Die Cast Aluminum | |
Powder | |
Double Lock | |
-40 | |
125 | |
Jet Black | |
Bulkhead Mount Housing | |
N/R | |
113 | |
Han® |
Need a way to interlock your cable assembly? Look no further use this hood 09370160301 backshell from Harting. Its shell size is 16. This has a Connector Rectangular connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 113 mm long and 56.8 mm.