HARTING09380082753Steckverbinder, rechteckig
Conn Rectangular F 8 POS Screw ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Think of Harting's 09380082753 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 8signal / 1ground F contacts. It has a maximum voltage rating of 690 V. It has a female type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 100 A. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 111 mm long, 34 mm tall and 51.3 mm deep. 09380082753 is housed in thermoplastic/polycarbonate.