HARTING09451451520Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6a
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Secure connections for high-speed networks is as simple as installing this enhancement 09451451520 telephone and telecom connector from Harting. This N connector's single dual drain contacts that are made out of 70 and plated with 17. Its pitch is 55 mm. This connector has 40@5V ports. It has a 65 body orientation. It has a maximum voltage rating of 1. This device has a maximum current rating of Power MOSFET A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. 09451451520 is housed in stg/jun. This part has an operating temperature of 70 °C. It uses the 10 termination method. This product is 1050@25V mm tall.